
The FNA41560B2 is a 26-lead dual motor driver IC from Fairchild, suitable for applications requiring a supply voltage between 13.5 and 16.5V. This module features a 26-pin R-XDMA-T26 package and supports a single function. The IC has a nominal supply voltage of 15V and a maximum supply voltage of 16.5V, with a minimum supply voltage of 13.5V.
Fairchild FNA41560B2 technical specifications.
| Number of Terminals | 26 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-T26 |
| Length | 39 |
| Pin Count | 26 |
| Number of Functions | 1 |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Voltage-Max (Vsup) | 16.5 |
| Supply Voltage-Min (Vsup) | 13.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.29.00.95 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild FNA41560B2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.