Industrial-grade analog circuit IC featuring a single function and CMOS technology. Housed in an 8-terminal PDSO8 (SOP-8) package with a JEDEC code of R-PDSO-G8, this component operates within a temperature range of -40°C to 105°C. It supports a supply voltage from 3.3V to 5V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Fairchild FOD8001R2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 105 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.91 |
| Length | 4.88 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 5 |
| Supply Voltage-Min (Vsup) | 3.3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.40.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild FOD8001R2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.