Industrial-grade buffer/inverter based peripheral driver with 5 terminals, operating from 1.8V to 5.5V supply. Features a single driver function and a maximum operating temperature of 85°C, with a minimum of -40°C. Packaged in a 5-pin SOT-23 (PDSO5, R-PDSO-G5) with a width of 1.6mm and length of 2.9mm.
Sign in to ask questions about the Fairchild FPF2107 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Fairchild FPF2107 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild FPF2107 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.