Industrial temperature grade buffer/inverter based peripheral driver IC, featuring 1 driver with 0.8A output current. Operates from 1.8V to 5.5V supply voltage, with a nominal voltage of 3.3V. Housed in a 5-pin SOT-23 (MO-178AA, R-PDSO-G5) package with a width of 1.6mm and length of 2.9mm. Supports an operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Fairchild FPF2124 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Fairchild FPF2124 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild FPF2124 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.