
Industrial temperature grade peripheral driver IC, featuring a single buffer/inverter function. This MOS-based driver supports a supply voltage range of 1.8V to 5.5V, with a nominal 3.3V. It delivers up to 0.8A current and is housed in a compact 5-pin SOT-23 (PDSO5) package with a width of 1.6mm. Operating across an industrial temperature range of -40°C to 85°C, this interface IC offers dual terminal positioning.
Sign in to ask questions about the Fairchild FPF2125 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Fairchild FPF2125 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild FPF2125 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.