The FPF2411BUCX_F130 is a 12-pin logic multiplexer from Fairchild, featuring a 1-channel configuration and operating within a supply voltage range of 2.3-5.5V. This device is packaged in a 12-pin R-PBGA-B12 package type, measuring 1.235mm in width and 1.625mm in length. It is designed for use in a variety of applications, including those requiring multiplexing and demultiplexing functionality.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Fairchild FPF2411BUCX_F130 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Number of Terminals | 12 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B12 |
| Width | 1.235 |
| Length | 1.625 |
| Pin Count | 12 |
| Number of Functions | 1 |
| Supply Voltage-Nom (Vsup) | 3.8 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.3 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild FPF2411BUCX_F130 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.