Industrial-grade buffer or inverter based peripheral driver with one driver. Features a 2.8V to 36V supply voltage range, nominal 12V, and a maximum operating current of 0.4A. Housed in an 8-terminal, 3x3mm PDSO8 package (JEDEC S-PDSO-N8, MO-229/MLP-8) with dual terminal positioning. Operates across an industrial temperature range of -40°C to 85°C.
Sign in to ask questions about the Fairchild FPF2702MPX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Fairchild FPF2702MPX technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N8 |
| Width | 3 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 12 |
| Supply Voltage-Min | 2.8 |
| Supply Voltage-Max | 36 |
| Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild FPF2702MPX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.