
Industrial-grade buffer/inverter based peripheral driver, featuring a single driver with a 0.4A current capability. Operates across a wide temperature range from -40°C to 85°C, with a supply voltage range of 2.8V to 36V. This 8-terminal device is housed in a compact PDSO8 (R-PDSO-G8) package, measuring 3.9mm in width and 4.9mm in length.
Fairchild FPF2702MX technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 12 |
| Supply Voltage-Min | 2.8 |
| Supply Voltage-Max | 36 |
| Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild FPF2702MX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.