Power Field-Effect Transistor, 9.8A I(D), 800V, 1.05ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, ROHS COMPLIANT, TO-3PN, 3 PIN
Fairchild FQA10N80_F109 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| Pin Count | 3 |
| Number of Elements | 1 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Fairchild FQA10N80_F109 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.