P-Channel Power MOSFET, 100V drain-source voltage, 33.5A continuous drain current, and 0.06 ohm on-resistance. Features a single silicon element in a D2PAK-3 package with two terminals. Designed for high-temperature operation up to 175°C.
Fairchild FQB34P10TM technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Terminal Position | SINGLE |
| Pin Count | 2 |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.29.00.95 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild FQB34P10TM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.