
P-channel MOSFET featuring 27A continuous drain current and 60V drain-source voltage. Offers a low on-resistance of 0.07 ohms. This single-element silicon power transistor is housed in a TO-220AB package with three terminals. Maximum operating temperature reaches 175°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Fairchild FQP27P06 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 175 |
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-220AB |
| Pin Count | 3 |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.29.00.95 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild FQP27P06 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.