
N-Channel MOSFET, 60V drain-source voltage, 32A continuous drain current, and 35mΩ Rds(on) at Vgs=10V. Features a 3-terminal, TO-220AB JEDEC package with a single terminal position and a maximum operating temperature of 175°C. This molded component is designed for efficient power switching applications.
Fairchild FQP30N06L technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-220AB |
| Pin Count | 3 |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.29.00.95 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild FQP30N06L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.