
P-channel MOSFET, 3.5A continuous drain current, 400V drain-source voltage, and 3.1 ohm on-resistance. Features a single element silicon construction with metal-oxide semiconductor field-effect technology. Packaged in a TO-220AB (TO-220) package with 3 terminals, suitable for operation up to 150°C.
Fairchild FQP4P40 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-220AB |
| Pin Count | 3 |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.29.00.95 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild FQP4P40 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.