
The FS7M0880TU is a DC/DC controller from Fairchild with a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. It has a single terminal position and a pin count of 2. The device is packaged in a TO-3P, 5 PIN package type. It is designed for use in power management applications and is rated for input voltages as low as 10V.
Sign in to ask questions about the Fairchild FS7M0880TU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Fairchild FS7M0880TU technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -25 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSFM-T5 |
| Pin Count | 2 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Input Voltage-Min | 10 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild FS7M0880TU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.