The FS7M0880YDTU is a 2-terminal DC/DC controller from Fairchild with a minimum operating temperature of -25°C and a maximum operating temperature of 85°C. It has a pin count of 2 and a terminal position of zig-zag. The device is packaged in a R-PZFM-T5 package type. The FS7M0880YDTU is a single-function device with an input voltage minimum of 10V.
Fairchild FS7M0880YDTU technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -25 |
| Terminal Position | ZIG-ZAG |
| JEDEC Package Code | R-PZFM-T5 |
| Pin Count | 2 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Input Voltage-Min | 10 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild FS7M0880YDTU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.