
The FSA2268UMX is an industrial-grade multiplexer/demultiplexer from Fairchild, featuring a quad configuration with 10 terminals. It operates within a temperature range of -40°C to 85°C and is powered by a supply voltage between 1.65V and 4.3V. The device is packaged in a 10-pin VQCCN package with dimensions 1.4mm in width and 1.8mm in length.
Sign in to ask questions about the Fairchild FSA2268UMX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Fairchild FSA2268UMX technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-XQCC-N10 |
| Width | 1.4 |
| Length | 1.8 |
| Pin Count | 10 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 4.3 |
| Supply Voltage-Min (Vsup) | 1.65 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild FSA2268UMX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.