
Industrial temperature grade 16-pin Quad multiplexer/demultiplexer IC, featuring 4 channels and 1 function. Operates with a supply voltage range of 1.65V to 4.3V, nominal 3.3V. Housed in a 16-terminal PQCC package with dimensions of 3mm x 3mm. Supports an operating temperature range from -40°C to 85°C.
Fairchild FSA2567MPX technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N16 |
| Width | 3 |
| Length | 3 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 4.3 |
| Supply Voltage-Min (Vsup) | 1.65 |
| Number of Channels | 4 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild FSA2567MPX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.