High-Speed USB2.0/Mobile High-Definition Link (MHL™) with Negative Swing Audio, 16L,UMLP,QUAD,ULTRATHIN MLP, 1.8 X 2.6 MM BODY, 5000/TAPE REEL
Sign in to ask questions about the Fairchild FSA3230UMX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Fairchild FSA3230UMX technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQCC-N16 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild FSA3230UMX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.