
Single-ended multiplexer, featuring 1 function and 1 channel. This CMOS logic IC operates across an industrial temperature range from -40°C to 85°C, with a nominal supply voltage of 2.3V, supporting a range of 1.65V to 5.5V. The component is housed in an 8-terminal PDSO8 package (JEDEC R-PDSO-G8), measuring 2mm in width and 2.3mm in length, with dual terminal positions.
Checking distributor stock and pricing after the page loads.
Fairchild FSA3357K8X technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 2 |
| Length | 2.3 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.65 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |