
The FSA4157L6X is a 6-pin industrial logic IC with a dual channel configuration. It operates within a temperature range of -40 to 85 degrees Celsius. The device is supplied with a nominal voltage of 4.5V, with a maximum and minimum supply voltage of 5.5V and 1.65V, respectively. The FSA4157L6X is packaged in a VSON, SOLCC6, 0.04, 20 format.
Sign in to ask questions about the Fairchild FSA4157L6X datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Fairchild FSA4157L6X technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N6 |
| Width | 1 |
| Length | 1.45 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 4.5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.65 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild FSA4157L6X to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.