
3-channel, 1-function multiplexer IC featuring a 24-terminal PQCC package. Operates within an industrial temperature range of -40°C to 85°C, with a nominal supply voltage of 2.775V and a maximum of 4.3V. This integrated circuit offers 3 independent channels and a 24-pin configuration.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Fairchild FSA642UMX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQCC-N24 |
| Width | 2.5 |
| Length | 3.4 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.775 |
| Supply Voltage-Max (Vsup) | 4.3 |
| Supply Voltage-Min (Vsup) | 2.65 |
| Number of Channels | 3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild FSA642UMX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.