The FSAL200MTC is an industrial-grade multiplexer and demultiplexer IC from Fairchild, featuring 16 channels and a temperature range of -40°C to 85°C. It operates on a supply voltage of 3.3V to 5.5V and is packaged in a 4.4mm x 5mm TSSOP-16 package. This IC is suitable for use in a variety of applications requiring high-speed data switching and routing.
Sign in to ask questions about the Fairchild FSAL200MTC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Fairchild FSAL200MTC technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 16 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | MULTIPLEXER AND DEMUX/DECODER |
| Family | FSA |
| Output Polarity | TRUE |
| Number of Outputs | 2 |
| Number of Inputs | 1 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Fairchild FSAL200MTC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.