Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Fairchild FSAM15SH60A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Fairchild FSAM15SH60A technical specifications.
| Number of Terminals | 32 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-T32 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Voltage-Max (Vsup) | 16.5 |
| Supply Voltage-Min (Vsup) | 13.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.29.00.95 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild FSAM15SH60A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.