The FSAT66P5X is a single-channel multiplexer from Fairchild, operating within a temperature range of -40 to 85 degrees Celsius. It has a nominal supply voltage of 2.3V and a maximum supply voltage of 5.5V. The device is packaged in a 5-pin TSSOP package, measuring 1.25mm in width and 2mm in length. It is designed for industrial applications and is compatible with a variety of logic IC categories.
Sign in to ask questions about the Fairchild FSAT66P5X datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Fairchild FSAT66P5X technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.25 |
| Length | 2 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.65 |
| Number of Channels | 1 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Fairchild FSAT66P5X to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.