The FSB50250AT is a 23-lead dual motor driver IC from Fairchild, designed for operation within a supply voltage range of 13.5 to 16.5V. It features a JEDEC package code of R-XDMA-T23, measuring 12mm in width and 29mm in length. The IC has 23 pins and supports a single function. It is suitable for use in motor driver applications.
Fairchild FSB50250AT technical specifications.
| Number of Terminals | 23 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-T23 |
| Width | 12 |
| Length | 29 |
| Pin Count | 23 |
| Number of Functions | 1 |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Voltage-Max (Vsup) | 16.5 |
| Supply Voltage-Min (Vsup) | 13.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.29.00.95 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.