The FSBB20CH60CL is an automotive-grade motor driver IC with 27 leads and a ZIG-ZAG terminal position. It operates within a temperature range of -40 to 125°C and is designed for use with a supply voltage between 13.5 and 16.5V. This device is a single-function IC with a JEDEC package code of R-XZFM-T27 and a pin count of 27. It is suitable for use in automotive applications.
Fairchild FSBB20CH60CL technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 27 |
| Min Operating Temperature | -40 |
| Terminal Position | ZIG-ZAG |
| JEDEC Package Code | R-XZFM-T27 |
| Pin Count | 27 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Voltage-Max (Vsup) | 16.5 |
| Supply Voltage-Min (Vsup) | 13.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.29.00.95 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild FSBB20CH60CL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.