The FSBB30CH60CT is a dual motor driver IC from Fairchild, featuring a 27-lead module package and an automotive temperature grade. It operates within a temperature range of -40°C to 125°C and has a supply voltage range of 13.5V to 16.5V. The IC is designed for use in motor driver applications and is suitable for use in automotive systems.
Fairchild FSBB30CH60CT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 27 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-T27 |
| Width | 26.8 |
| Length | 44 |
| Pin Count | 27 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Voltage-Max (Vsup) | 16.5 |
| Supply Voltage-Min (Vsup) | 13.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.29.00.95 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild FSBB30CH60CT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.