The FSDH0165D DC/DC controller from Fairchild features a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -25 degrees Celsius. It has 8 terminals and a dual terminal position. The device is packaged in an 8-pin DIP package with a width of 7.62mm and a length of 9.2mm. It is designed for use in power management applications.
Fairchild FSDH0165D technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -25 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Width | 7.62 |
| Length | 9.2 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Input Voltage-Min | 7.4 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild FSDH0165D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.