The FSDL0165RN is an 8-pin DIP DC/DC controller from Fairchild, featuring a temperature range of -25°C to 85°C and an input voltage minimum of 9V. It is a single-function device with a JEDEC package code of R-PDIP-T8, measuring 7.62mm in width and 9.2mm in length. The device has a pin count of 8 and a terminal position of dual. It is designed for use in DC/DC controller applications.
Fairchild FSDL0165RN technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -25 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Width | 7.62 |
| Length | 9.2 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Input Voltage-Min | 9 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild FSDL0165RN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.