The FSDL321 is an 8-pin DIP DC/DC controller from Fairchild, suitable for operation over the -25 to 85°C temperature range. It has a maximum input voltage of 20V and a minimum of 9V. The device is packaged in a MS-001BA, DIP-8 package with a width of 7.62mm and a length of 9.415mm. It has 8 terminals and is a single-function device.
Fairchild FSDL321 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -25 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Width | 7.62 |
| Length | 9.415 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Input Voltage-Max | 20 |
| Input Voltage-Min | 9 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild FSDL321 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.