The FSDL321L is an 8-pin SOP DC/DC controller from Fairchild, designed for use in a variety of applications. It operates over a temperature range of -25 to 85°C and accepts input voltages between 9 and 20V. The device features a single function and is packaged in a GWDIP8, 0.4mm pitch package. It is suitable for use in power management applications.
Fairchild FSDL321L technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -25 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 6.4 |
| Length | 9.2 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Input Voltage-Max | 20 |
| Input Voltage-Min | 9 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild FSDL321L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.