The FSDM0465RSWDTU is a DC/DC controller from Fairchild with a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. It has a 6-terminal design with a zig-zag terminal position and a 3-pin count. The device operates within an input voltage range of 9-18V and is packaged in the R-PZFM-T6 package type.
Fairchild FSDM0465RSWDTU technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -25 |
| Terminal Position | ZIG-ZAG |
| JEDEC Package Code | R-PZFM-T6 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Input Voltage-Max | 18 |
| Input Voltage-Min | 9 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild FSDM0465RSWDTU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.