The FSFR2000 is an industrial-grade half bridge peripheral driver from Fairchild, designed for use in a variety of applications. It operates within a temperature range of -40 to 85°C and has a nominal supply voltage of 7.5V. The device features a zig-zag terminal position and is packaged in a SIP-9 format, measuring 3.2mm in width and 26mm in length. The FSFR2000 is a single-function device with 9 pins, making it suitable for use in industrial environments.
Fairchild FSFR2000 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 9 |
| Min Operating Temperature | -40 |
| Terminal Position | ZIG-ZAG |
| JEDEC Package Code | R-XZIP-T9 |
| Width | 3.2 |
| Length | 26 |
| Pin Count | 9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 7.5 |
| Interface IC Type | HALF BRIDGE BASED PERIPHERAL DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.29.00.95 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild FSFR2000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.