
The FSFR2100 is an industrial-grade half bridge peripheral driver from Fairchild, designed to operate within a temperature range of -40 to 85°C. This device features a nominal supply voltage of 7.5V and is packaged in a SIP-9 format. The FSFR2100 has a pin count of 9 and a terminal position of zig-zag. It is a single-function device, suitable for use in industrial applications.
Fairchild FSFR2100 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 9 |
| Min Operating Temperature | -40 |
| Terminal Position | ZIG-ZAG |
| JEDEC Package Code | R-XZIP-T9 |
| Width | 3.2 |
| Length | 26 |
| Pin Count | 9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 7.5 |
| Interface IC Type | HALF BRIDGE BASED PERIPHERAL DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.29.00.95 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild FSFR2100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.