The FSGM0565RWDTU is an automotive-grade DC/DC controller from Fairchild, featuring a TO-220 package with 6 pins. It operates within a temperature range of -40 to 125°C and has a maximum input voltage of 23V. The device has a single function and a zig-zag terminal position. It is lead-free and suitable for automotive applications.
Fairchild FSGM0565RWDTU technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | ZIG-ZAG |
| JEDEC Package Code | R-XZFM-T6 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 23 |
| Input Voltage-Min | 13 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.29.00.95 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild FSGM0565RWDTU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.