The FSQ0365RL is an industrial DC/DC controller from Fairchild, featuring a 9V minimum input voltage and operating over a temperature range of -40°C to 85°C. It has 8 terminals and a dual terminal position. The device is packaged in an 8-pin SOP package, measuring 6.4mm in width and 9.2mm in length. It is designed for industrial applications and has a temperature grade of industrial.
Fairchild FSQ0365RL technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 6.4 |
| Length | 9.2 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Min | 9 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.29.00.95 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild FSQ0365RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.