The FSUSB22MTC is a 16-pin dual multiplexer from Fairchild, operating within an industrial temperature range of -40 to 85 degrees Celsius. It features a supply voltage of 3.3V to 3.6V and has a package type of 4.4 MM, MO-153, TSSOP-16. This device has 16 terminals and 2 functions, with a width of 4.4mm and a length of 5mm.
Fairchild FSUSB22MTC technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 16 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| Number of Channels | 1 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.