
Dual Pole Double Throw (DPDT) multiplexer IC featuring 2 channels and 1 function. Operates with a nominal supply voltage of 3.3V, ranging from 3V to 4.3V. Designed for industrial temperature applications, with a minimum operating temperature of -40°C and a maximum of 85°C. Housed in a 10-terminal, 3mm x 3mm MSOP-10 package (JEDEC S-PDSO-G10).
Sign in to ask questions about the Fairchild FSUSB30MUX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Fairchild FSUSB30MUX technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G10 |
| Width | 3 |
| Length | 3 |
| Pin Count | 10 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 4.3 |
| Supply Voltage-Min (Vsup) | 3 |
| Number of Channels | 2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild FSUSB30MUX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.