The FSUSB30UMX is a 10-pin quad multiplexer from Fairchild, featuring a JEDEC package code of R-XQCC-N10. It operates within a temperature range of -40°C to 85°C and has a supply voltage of 3.3V to 4.3V. The device has a width of 1.4mm and a length of 1.8mm, with a pin count of 10 and a terminal position of quad. It is designed for industrial applications and has a temperature grade of industrial.
Fairchild FSUSB30UMX technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-XQCC-N10 |
| Width | 1.4 |
| Length | 1.8 |
| Pin Count | 10 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 4.3 |
| Supply Voltage-Min (Vsup) | 3 |
| Number of Channels | 2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.