The FSUSB31L8X is an industrial-grade logic multiplexer from Fairchild, featuring a quad terminal position and operating within a temperature range of -40°C to 85°C. It has a supply voltage of 3.3V to 4.3V and is packaged in a 1.60 MM, ROHS compliant MO-255UAAD micro pak-8. The device has 8 terminals and is designed for industrial applications.
Sign in to ask questions about the Fairchild FSUSB31L8X datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Fairchild FSUSB31L8X technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N8 |
| Width | 1.6 |
| Length | 1.6 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 4.3 |
| Supply Voltage-Min (Vsup) | 3 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Fairchild FSUSB31L8X to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.