
Industrial temperature grade 10-terminal multiplexer IC, operating from 3V to 4.3V with a nominal supply of 3.3V. Features 4 channels and 1 function, with DPDT terminal position. Packaged in a 3mm x 3mm MSOP-10 (S-PDSO-G10) with an operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Fairchild FSUSB42MUX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Fairchild FSUSB42MUX technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G10 |
| Width | 3 |
| Length | 3 |
| Pin Count | 10 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 4.3 |
| Supply Voltage-Min (Vsup) | 3 |
| Number of Channels | 4 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild FSUSB42MUX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.