The FSUSB63UMX is a 12-pin quad multiplexer from Fairchild, operating within a temperature range of -40 to 85 degrees Celsius. It features a supply voltage range of 2.7 to 4.4 volts and has a package type of VQCCN-12. This industrial-grade device has a pin count of 12 and supports 1 function, with 3 channels available. The device is designed for use in a quad terminal position and measures 1.8mm in width and length.
Checking distributor stock and pricing after the page loads.
Fairchild FSUSB63UMX technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 12 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N12 |
| Width | 1.8 |
| Length | 1.8 |
| Pin Count | 12 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 4.4 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Number of Channels | 3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |