Schottky rectifier diode, 10A forward current, 150V repetitive peak reverse voltage. Single-phase, single-element silicon device in a TO-277 plastic package with three terminals. Operating temperature range from -55°C to 150°C.
Checking distributor stock and pricing after the page loads.
Fairchild FSV10150V technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | TO-277 |
| Pin Count | 3 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 150 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.80 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.