Schottky rectifier diode for single-phase applications. Features a maximum repetitive peak reverse voltage of 50V and a maximum operating temperature of 150°C. This silicon diode, with one element, is housed in a TO-277 package and offers three terminals with dual terminal positioning. Operating temperature range spans from -55°C to 150°C.
Checking distributor stock and pricing after the page loads.
Fairchild FSV1550V technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | TO-277 |
| Pin Count | 3 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 50 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.80 |
| REACH | Compliant |
| Military Spec | False |