Power Field-Effect Transistor, 17A I(D), 200V, 0.27ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, SMD1-3
Fairchild FSYA9250R3 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Terminal Position | BOTTOM |
| Pin Count | 3 |
| Number of Elements | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild FSYA9250R3 to view detailed technical specifications.
No datasheet is available for this part.