The FT7522L6X is an industrial-grade timer IC from Fairchild, featuring a 6-pin package with terminals positioned at the bottom. It operates within a temperature range of -40°C to 85°C, with a supply voltage of 1.8V to 5V. This device is designed for use in applications requiring a programmable timer function, and is suitable for use in a variety of industrial settings.
Fairchild FT7522L6X technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-XBCC-B6 |
| Width | 1 |
| Length | 1.45 |
| Pin Count | 6 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 5 |
| uPs/uCs/Peripheral ICs Type | TIMER, PROGRAMMABLE |
| External Data Bus Width | 0 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild FT7522L6X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.