Fairchild FTL7522L6X technical specifications.
| Pin Count | 6 |
| uPs/uCs/Peripheral ICs Type | TIMER, PROGRAMMABLE |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild FTL7522L6X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.