Buffer/Inverter Based Peripheral Driver, PDIP19
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 19 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T19 |
| Width | 25.4 |
| Length | 44 |
| Number of Functions | 2 |
| Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |