Industrial temperature grade interface circuit with 14 terminals, operating from 1.1V to 3.6V supply voltage. Features a 2.5mm width and 3mm length in a 14-pin QFN package (JEDEC R-XQCC-N14). This component offers a single function and is designed for a temperature range of -40°C to 85°C.
Sign in to ask questions about the Fairchild FXL5T244BQX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Fairchild FXL5T244BQX technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-XQCC-N14 |
| Width | 2.5 |
| Length | 3 |
| Pin Count | 14 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.4 |
| Supply Voltage-Min | 1.1 |
| Supply Voltage-Max | 3.6 |
| Interface IC Type | INTERFACE CIRCUIT |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild FXL5T244BQX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.