
The FXLA102L8X is an industrial-grade interface circuit from Fairchild, featuring a quad terminal position and a temperature grade of industrial. It operates within a supply voltage range of 1.1V to 3.6V and has a nominal supply voltage of 3.3V. The device is packaged in a lead-free 8-pin micro-pack with dimensions of 1.6mm x 1.6mm, conforming to the MO-255UAAD standard.
Sign in to ask questions about the Fairchild FXLA102L8X datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Fairchild FXLA102L8X technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N8 |
| Width | 1.6 |
| Length | 1.6 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 1.1 |
| Supply Voltage-Max | 3.6 |
| Interface IC Type | INTERFACE CIRCUIT |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Fairchild FXLA102L8X to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.